NOSD337M004R0100 | |
---|---|
DigiKey Part Number | 478-NOSD337M004R0100TR-ND - Tape & Reel (TR) 478-NOSD337M004R0100CT-ND - Cut Tape (CT) 478-NOSD337M004R0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NOSD337M004R0100 |
Description | CAP NIOB OXIDE 330UF 20% 4V 2917 |
Customer Reference | |
Detailed Description | 330 µF Niobium Oxide Capacitor 4 V 2917 (7343 Metric) 100 mOhms |
Datasheet | Datasheet |
EDA/CAD Models | NOSD337M004R0100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 100 mOhms | |
Current - Leakage | 26.4 µA | |
Dissipation Factor | 8% | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Manufacturer Size Code | D | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Features | Low ESR | |
Operating Temperature | -55°C ~ 125°C | |
Supplier Device Package | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.55000 | ¥18.55 |
10 | ¥14.27600 | ¥142.76 |
50 | ¥13.11880 | ¥655.94 |
100 | ¥10.87680 | ¥1,087.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.38642 | ¥1,693.21 |