NOJB226M006RWJ | |
---|---|
DigiKey Part Number | 478-1823-2-ND - Tape & Reel (TR) 478-1823-1-ND - Cut Tape (CT) 478-1823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NOJB226M006RWJ |
Description | CAP NIOB OXID 22UF 20% 6.3V 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Niobium Oxide Capacitor 6.3 V 1411 (3528 Metric), 1210 1.9 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 1.9 Ohms | |
Current - Leakage | 2.6 µA | |
Dissipation Factor | 6% | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Manufacturer Size Code | B | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Supplier Device Package | 1210 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥3.29200 | ¥32.92 |
50 | ¥2.62060 | ¥131.03 |
100 | ¥2.16490 | ¥216.49 |
500 | ¥1.69122 | ¥845.61 |
1,000 | ¥1.43754 | ¥1,437.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.02623 | ¥2,052.46 |