NOJA156M006RWJ | |
---|---|
DigiKey Part Number | 478-5851-2-ND - Tape & Reel (TR) 478-5851-1-ND - Cut Tape (CT) 478-5851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NOJA156M006RWJ |
Description | CAP NIOB OXID 15UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µF Niobium Oxide Capacitor 6.3 V 1206 (3216 Metric) 2 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 2 Ohms | |
Current - Leakage | 1.8 µA | |
Dissipation Factor | 8% | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Manufacturer Size Code | A | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Supplier Device Package | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.63500 | ¥26.35 |
50 | ¥2.09680 | ¥104.84 |
100 | ¥1.73140 | ¥173.14 |
500 | ¥1.35298 | ¥676.49 |
1,000 | ¥1.15003 | ¥1,150.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.82098 | ¥1,641.96 |