NJ28KA0202F-- | |
---|---|
DigiKey Part Number | 478-NJ28KA0202F---ND |
Manufacturer | |
Manufacturer Product Number | NJ28KA0202F-- |
Description | THERMISTOR NTC 2KOHM 3625K DISC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2k Disc, 2.8mm Dia x 2.8mm W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3625K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 16 mW | |
Length - Lead Wire | 1.38" (35.00mm) | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Disc, 2.8mm Dia x 2.8mm W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥9.63000 | ¥96.30 |
25 | ¥7.70720 | ¥192.68 |
100 | ¥7.06370 | ¥706.37 |
500 | ¥5.93996 | ¥2,969.98 |
1,000 | ¥5.29779 | ¥5,297.79 |
5,000 | ¥4.81617 | ¥24,080.85 |