MPP5DA40-TE8L3 | |
---|---|
DigiKey Part Number | 478-MPP5DA40-TE8L3TR-ND - Tape & Reel (TR) 478-MPP5DA40-TE8L3CT-ND - Cut Tape (CT) 478-MPP5DA40-TE8L3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPP5DA40-TE8L3 |
Description | DIODE GP 400V 500MA SOD123FL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 500mA Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 500 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.66000 | ¥26.60 |
100 | ¥1.59840 | ¥159.84 |
500 | ¥1.47974 | ¥739.87 |
1,000 | ¥1.00628 | ¥1,006.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.71836 | ¥2,155.08 |