MC2016K42.0000C16ESH | |
---|---|
DigiKey Part Number | 478-MC2016K42.0000C16ESHTR-ND - Tape & Reel (TR) 478-MC2016K42.0000C16ESHCT-ND - Cut Tape (CT) 478-MC2016K42.0000C16ESHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC2016K42.0000C16ESH |
Description | XTAL OSC XO 42.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 42 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 42 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply (Max) | 6mA | |
Ratings | AEC-Q100, AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.79000 | ¥18.79 |
10 | ¥18.38800 | ¥183.88 |
50 | ¥17.51260 | ¥875.63 |
100 | ¥15.32340 | ¥1,532.34 |
500 | ¥14.88564 | ¥7,442.82 |
1,000 | ¥12.69657 | ¥12,696.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥12.26135 | ¥24,522.70 |
4,000 | ¥11.41573 | ¥45,662.92 |
6,000 | ¥10.99293 | ¥65,957.58 |