LP1206A0700ANTR | |
---|---|
DigiKey Part Number | 478-9616-2-ND - Tape & Reel (TR) 478-9616-1-ND - Cut Tape (CT) 478-9616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP1206A0700ANTR |
Description | RF FILTER LOW PASS 700MHZ 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 700MHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 0.9dB 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 700MHz | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.9dB | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height (Max) | 0.036" (0.92mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.03000 | ¥70.03 |
10 | ¥54.34100 | ¥543.41 |
25 | ¥51.75120 | ¥1,293.78 |
50 | ¥48.70720 | ¥2,435.36 |
100 | ¥44.14080 | ¥4,414.08 |
250 | ¥42.61872 | ¥10,654.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥41.09664 | ¥20,548.32 |
1,000 | ¥39.57454 | ¥39,574.54 |