LP0402N5200ANTR | |
---|---|
DigiKey Part Number | 478-LP0402N5200ANTR-ND - Tape & Reel (TR) 478-LP0402N5200ANTRCT-ND - Cut Tape (CT) 478-LP0402N5200ANTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP0402N5200ANTR |
Description | RF FILTER LOW PASS 5.2GHZ 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.2GHz Center Frequency Low Pass RF Filter (Radio Frequency) 150MHz Bandwidth 0.5dB 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.2GHz Center | |
Bandwidth | 150MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.023" W (1.00mm x 0.58mm) | |
Height (Max) | 0.016" (0.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.42000 | ¥8.42 |
10 | ¥6.16300 | ¥61.63 |
25 | ¥6.02560 | ¥150.64 |
50 | ¥5.88460 | ¥294.23 |
100 | ¥5.32350 | ¥532.35 |
250 | ¥5.18372 | ¥1,295.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.48320 | ¥2,241.60 |
1,000 | ¥4.20300 | ¥4,203.00 |
2,500 | ¥4.00686 | ¥10,017.15 |
5,000 | ¥3.85275 | ¥19,263.75 |
12,500 | ¥3.64260 | ¥45,532.50 |