LD051C103KAB2A | |
---|---|
DigiKey Part Number | 478-10962-2-ND - Tape & Reel (TR) 478-10962-1-ND - Cut Tape (CT) 478-10962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD051C103KAB2A |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD051C103KAB2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥2.99700 | ¥29.97 |
50 | ¥2.38580 | ¥119.29 |
100 | ¥1.96950 | ¥196.95 |
500 | ¥1.53900 | ¥769.50 |
1,000 | ¥1.30815 | ¥1,308.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.15426 | ¥4,617.04 |
8,000 | ¥1.07731 | ¥8,618.48 |
12,000 | ¥1.05807 | ¥12,696.84 |
28,000 | ¥1.03883 | ¥29,087.24 |