KITTYPE3300 | |
---|---|
DigiKey Part Number | 478-11317-ND |
Manufacturer | |
Manufacturer Product Number | KITTYPE3300 |
Description | CAP KIT THIN FILM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Thin Film Capacitor Kit 1pF ~ 33pF 100V Surface Mount 150 Pieces (15 Values - 10 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Thin Film | |
Capacitance Range | 1pF ~ 33pF | |
Mounting Type | Surface Mount | |
Voltage - Rated | 100V | |
Tolerance | ±0.05pF, ±1% | |
Applications | RF, Microwave, High Frequency | |
Features | High Q, Low Loss | |
Quantity | 150 Pieces (15 Values - 10 Each) | |
Packages Included | 1210 (3225 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,873.07000 | ¥1,873.07 |
10 | ¥1,656.32800 | ¥16,563.28 |