KITTYPE2800 LF | |
---|---|
DigiKey Part Number | 478-9711-ND |
Manufacturer | |
Manufacturer Product Number | KITTYPE2800 LF |
Description | CAP KIT THIN FILM 0.05-2PF 600PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thin Film Capacitor Kit 0.05pF ~ 2pF 25 ~ 100V Surface Mount 600 Pieces (30 Values - 20 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Thin Film | |
Capacitance Range | 0.05pF ~ 2pF | |
Mounting Type | Surface Mount | |
Voltage - Rated | 25 ~ 100V | |
Tolerance | ±0.01pF, ±0.02pF | |
Applications | RF, Microwave, High Frequency | |
Features | High Q, Low Loss | |
Quantity | 600 Pieces (30 Values - 20 Each) | |
Packages Included | 0201 (0603 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,871.67000 | ¥1,871.67 |
10 | ¥1,655.09700 | ¥16,550.97 |