KGM21NR72A682KT | |
---|---|
DigiKey Part Number | 478-KGM21NR72A682KTTR-ND - Tape & Reel (TR) 478-KGM21NR72A682KTCT-ND - Cut Tape (CT) 478-KGM21NR72A682KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR72A682KT |
Description | CAP CER 6800PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR72A682KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.91900 | ¥9.19 |
50 | ¥0.55000 | ¥27.50 |
100 | ¥0.43270 | ¥43.27 |
500 | ¥0.31986 | ¥159.93 |
1,000 | ¥0.26477 | ¥264.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.15539 | ¥621.56 |
8,000 | ¥0.14455 | ¥1,156.40 |
12,000 | ¥0.13733 | ¥1,647.96 |
28,000 | ¥0.13010 | ¥3,642.80 |
100,000 | ¥0.12725 | ¥12,725.00 |