KGM21NR71H223JT | |
---|---|
DigiKey Part Number | 478-KGM21NR71H223JTTR-ND - Tape & Reel (TR) 478-KGM21NR71H223JTCT-ND - Cut Tape (CT) 478-KGM21NR71H223JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71H223JT |
Description | CAP CER 0.022UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71H223JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.88700 | ¥8.87 |
50 | ¥0.55820 | ¥27.91 |
100 | ¥0.44660 | ¥44.66 |
500 | ¥0.32280 | ¥161.40 |
1,000 | ¥0.28554 | ¥285.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.24831 | ¥993.24 |
8,000 | ¥0.23590 | ¥1,887.20 |
12,000 | ¥0.22348 | ¥2,681.76 |
28,000 | ¥0.21859 | ¥6,120.52 |