KGM15ACG1H331FT | |
---|---|
DigiKey Part Number | 478-KGM15ACG1H331FTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H331FTCT-ND - Cut Tape (CT) 478-KGM15ACG1H331FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H331FT |
Description | CAP CER 330PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H331FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.01100 | ¥20.11 |
50 | ¥1.47940 | ¥73.97 |
100 | ¥1.20520 | ¥120.52 |
500 | ¥0.95136 | ¥475.68 |
1,000 | ¥0.80333 | ¥803.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.71877 | ¥2,875.08 |
8,000 | ¥0.67649 | ¥5,411.92 |
12,000 | ¥0.65535 | ¥7,864.20 |
28,000 | ¥0.63421 | ¥17,757.88 |
100,000 | ¥0.54965 | ¥54,965.00 |