KGM15ACG1H180JT | |
---|---|
DigiKey Part Number | 478-KGM15ACG1H180JTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H180JTCT-ND - Cut Tape (CT) 478-KGM15ACG1H180JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H180JT |
Description | CAP CER 18PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H180JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.33700 | ¥3.37 |
50 | ¥0.19220 | ¥9.61 |
100 | ¥0.14940 | ¥14.94 |
500 | ¥0.11248 | ¥56.24 |
1,000 | ¥0.08834 | ¥88.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.07391 | ¥295.64 |
8,000 | ¥0.06749 | ¥539.92 |
12,000 | ¥0.06427 | ¥771.24 |
28,000 | ¥0.06105 | ¥1,709.40 |
100,000 | ¥0.04418 | ¥4,418.00 |
200,000 | ¥0.04274 | ¥8,548.00 |
400,000 | ¥0.04017 | ¥16,068.00 |