KGM05ACG1H101GH | |
---|---|
DigiKey Part Number | 478-KGM05ACG1H101GHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H101GHCT-ND - Cut Tape (CT) 478-KGM05ACG1H101GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H101GH |
Description | CAP CER 100PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H101GH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.60900 | ¥16.09 |
50 | ¥1.18380 | ¥59.19 |
100 | ¥0.96380 | ¥96.38 |
500 | ¥0.76104 | ¥380.52 |
1,000 | ¥0.64266 | ¥642.66 |
2,500 | ¥0.60884 | ¥1,522.10 |
5,000 | ¥0.57501 | ¥2,875.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.54119 | ¥5,411.90 |
20,000 | ¥0.52428 | ¥10,485.60 |
30,000 | ¥0.50737 | ¥15,221.10 |
50,000 | ¥0.47354 | ¥23,677.00 |
100,000 | ¥0.43972 | ¥43,972.00 |