KGM05ACG1C180KH | |
---|---|
DigiKey Part Number | 478-KGM05ACG1C180KHTR-ND - Tape & Reel (TR) 478-KGM05ACG1C180KHCT-ND - Cut Tape (CT) 478-KGM05ACG1C180KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1C180KH |
Description | CAP CER 18PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±10% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1C180KH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.22200 | ¥2.22 |
50 | ¥0.12640 | ¥6.32 |
100 | ¥0.09850 | ¥9.85 |
500 | ¥0.07406 | ¥37.03 |
1,000 | ¥0.05813 | ¥58.13 |
2,500 | ¥0.05284 | ¥132.10 |
5,000 | ¥0.04862 | ¥243.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.03061 | ¥306.10 |
20,000 | ¥0.02915 | ¥583.00 |
30,000 | ¥0.02769 | ¥830.70 |
50,000 | ¥0.02566 | ¥1,283.00 |