KC2016K4.00000C1GE00 | |
---|---|
DigiKey Part Number | 478-KC2016K4.00000C1GE00TR-ND - Tape & Reel (TR) 478-KC2016K4.00000C1GE00CT-ND - Cut Tape (CT) 478-KC2016K4.00000C1GE00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC2016K4.00000C1GE00 |
Description | XTAL OSC XO 4.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 4 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥10.00000 | ¥100.00 |
50 | ¥9.76640 | ¥488.32 |
100 | ¥8.37150 | ¥837.15 |
500 | ¥8.13904 | ¥4,069.52 |
1,000 | ¥6.86003 | ¥6,860.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.86003 | ¥13,720.06 |
4,000 | ¥6.51120 | ¥26,044.80 |
6,000 | ¥6.27865 | ¥37,671.90 |
10,000 | ¥6.04611 | ¥60,461.10 |