KAS21BR71H103KT | |
---|---|
DigiKey Part Number | 478-KAS21BR71H103KTTR-ND - Tape & Reel (TR) 478-KAS21BR71H103KTCT-ND - Cut Tape (CT) 478-KAS21BR71H103KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAS21BR71H103KT |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAS21BR71H103KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | Automotive, Boardflex Sensitive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.68300 | ¥16.83 |
50 | ¥1.18380 | ¥59.19 |
100 | ¥0.95560 | ¥95.56 |
500 | ¥0.71032 | ¥355.16 |
1,000 | ¥0.62148 | ¥621.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.15101 | ¥8,604.04 |
8,000 | ¥2.07280 | ¥16,582.40 |
12,000 | ¥2.03839 | ¥24,460.68 |
28,000 | ¥1.99458 | ¥55,848.24 |