F931C475MAA | |
---|---|
DigiKey Part Number | 478-8266-2-ND - Tape & Reel (TR) 478-8266-1-ND - Cut Tape (CT) 478-8266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931C475MAA |
Description | CAP TANT 4.7UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931C475MAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.44700 | ¥24.47 |
50 | ¥1.95060 | ¥97.53 |
100 | ¥1.61080 | ¥161.08 |
500 | ¥1.25824 | ¥629.12 |
1,000 | ¥1.06949 | ¥1,069.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.00661 | ¥2,013.22 |
4,000 | ¥0.94370 | ¥3,774.80 |
10,000 | ¥0.88079 | ¥8,807.90 |
14,000 | ¥0.86506 | ¥12,110.84 |
50,000 | ¥0.81787 | ¥40,893.50 |
100,000 | ¥0.78642 | ¥78,642.00 |