F930J477MNCAJ6 | |
---|---|
DigiKey Part Number | 478-11259-2-ND - Tape & Reel (TR) 478-11259-1-ND - Cut Tape (CT) 478-11259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F930J477MNCAJ6 |
Description | CAP TANT 470UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F930J477MNCAJ6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | N | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥9.76100 | ¥97.61 |
50 | ¥8.90280 | ¥445.14 |
100 | ¥7.29280 | ¥729.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.82058 | ¥2,910.29 |
1,000 | ¥5.13581 | ¥5,135.81 |
2,500 | ¥4.79341 | ¥11,983.52 |
5,000 | ¥4.62223 | ¥23,111.15 |
12,500 | ¥4.36544 | ¥54,568.00 |