F921C105MPA | |
---|---|
DigiKey Part Number | 478-8126-2-ND - Tape & Reel (TR) 478-8126-1-ND - Cut Tape (CT) 478-8126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F921C105MPA |
Description | CAP TANT 1UF 20% 16V 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 16 V 0805 (2012 Metric) 12Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F921C105MPA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.82300 | ¥18.23 |
50 | ¥1.34140 | ¥67.07 |
100 | ¥1.09190 | ¥109.19 |
500 | ¥0.86186 | ¥430.93 |
1,000 | ¥0.72780 | ¥727.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68951 | ¥2,068.53 |
6,000 | ¥0.65120 | ¥3,907.20 |
9,000 | ¥0.61290 | ¥5,516.10 |
15,000 | ¥0.59374 | ¥8,906.10 |
30,000 | ¥0.57459 | ¥17,237.70 |
75,000 | ¥0.53629 | ¥40,221.75 |
150,000 | ¥0.49798 | ¥74,697.00 |