F0805B2R50FSTR | |
---|---|
DigiKey Part Number | 478-F0805B2R50FSCT-ND - Cut Tape (CT) 478-F0805B2R50FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0805B2R50FSTR |
Description | FUSE BOARD MOUNT 2.5A 63VDC 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.5 A AC 63 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.05 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.083" L x 0.050" W x 0.035" H (2.10mm x 1.27mm x 0.90mm) | |
DC Cold Resistance | 0.06 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.23000 | ¥13.23 |
5 | ¥12.83600 | ¥64.18 |
10 | ¥12.01300 | ¥120.13 |
50 | ¥9.94300 | ¥497.15 |
100 | ¥8.28580 | ¥828.58 |
250 | ¥8.07884 | ¥2,019.71 |
500 | ¥6.83586 | ¥3,417.93 |
1,000 | ¥6.00728 | ¥6,007.28 |