DT2012SB32768E0HPWAA | |
---|---|
DigiKey Part Number | 478-DT2012SB32768E0HPWAATR-ND - Tape & Reel (TR) 478-DT2012SB32768E0HPWAACT-ND - Cut Tape (CT) 478-DT2012SB32768E0HPWAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DT2012SB32768E0HPWAA |
Description | 2.0MM X 1.2MM TUNING FORK 32.768 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 80 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥4.81900 | ¥48.19 |
50 | ¥4.33800 | ¥216.90 |
100 | ¥3.85610 | ¥385.61 |
500 | ¥3.66322 | ¥1,831.61 |
1,000 | ¥3.08475 | ¥3,084.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.89199 | ¥8,675.97 |
6,000 | ¥2.79559 | ¥16,773.54 |
15,000 | ¥2.69919 | ¥40,487.85 |