CB042G0124JBC | |
---|---|
DigiKey Part Number | 478-7486-2-ND - Tape & Reel (TR) 478-7486-1-ND - Cut Tape (CT) 478-7486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB042G0124JBC |
Description | CAP FILM 0.12UF 5% 250VDC 2220 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.228" L x 0.197" W (5.80mm x 5.00mm) | |
Height - Seated (Max) | 0.179" (4.55mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥9.40000 | ¥94.00 |
50 | ¥8.57600 | ¥428.80 |
100 | ¥7.02600 | ¥702.60 |
500 | ¥5.60778 | ¥2,803.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,900 | ¥4.00332 | ¥7,606.31 |