CB042D0474JBC | |
---|---|
DigiKey Part Number | 478-4537-2-ND - Tape & Reel (TR) 478-4537-1-ND - Cut Tape (CT) 478-4537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB042D0474JBC |
Description | CAP FILM 0.47UF 5% 63VDC 2220 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB042D0474JBC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.228" L x 0.197" W (5.80mm x 5.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥6.36300 | ¥63.63 |
50 | ¥5.80440 | ¥290.22 |
100 | ¥4.75510 | ¥475.51 |
500 | ¥3.79506 | ¥1,897.53 |
1,000 | ¥3.34862 | ¥3,348.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,300 | ¥3.12537 | ¥7,188.35 |
4,600 | ¥3.01375 | ¥13,863.25 |
11,500 | ¥2.90213 | ¥33,374.50 |
16,100 | ¥2.84632 | ¥45,825.75 |