CB037G0103JBA | |
---|---|
DigiKey Part Number | 478-10945-2-ND - Tape & Reel (TR) 478-10945-1-ND - Cut Tape (CT) 478-10945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB037G0103JBA |
Description | CAP FILM 10000PF 5% 250VDC 1812 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 160V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB037G0103JBA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.185" L x 0.126" W (4.70mm x 3.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥6.33000 | ¥63.30 |
50 | ¥5.77640 | ¥288.82 |
100 | ¥4.73130 | ¥473.13 |
500 | ¥3.77634 | ¥1,888.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥3.33216 | ¥3,998.59 |
2,400 | ¥3.10998 | ¥7,463.95 |
6,000 | ¥2.99892 | ¥17,993.52 |
8,400 | ¥2.88784 | ¥24,257.86 |
12,000 | ¥2.83231 | ¥33,987.72 |