CB027D0104JBA | |
---|---|
DigiKey Part Number | 478-12898-2-ND - Tape & Reel (TR) 478-12898-1-ND - Cut Tape (CT) 478-12898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB027D0104JBA |
Description | CAP FILM 0.1UF 5% 50VDC 1210 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 40V 50V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB027D0104JBA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥7.73400 | ¥77.34 |
50 | ¥7.05380 | ¥352.69 |
100 | ¥5.77810 | ¥577.81 |
500 | ¥4.61162 | ¥2,305.81 |
1,000 | ¥4.06911 | ¥4,069.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.79782 | ¥7,595.64 |
4,000 | ¥3.66217 | ¥14,648.68 |
10,000 | ¥3.52653 | ¥35,265.30 |
14,000 | ¥3.45871 | ¥48,421.94 |