AP522304 | |
---|---|
DigiKey Part Number | 478-AP522304TR-ND - Tape & Reel (TR) 478-AP522304CT-ND - Cut Tape (CT) 478-AP522304DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP522304 |
Description | AUTOMOTIVE BROADBAND FR4 EMBEDDE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 892MHz, 1.94GHz ISM, LoRaWAN, LPWA, LTE, NB-IoT, Sigfox, Wi-Fi Chip RF Antenna 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz 0dBi, 0.7dBi Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 892MHz, 1.94GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | 2.5, 2.7 | |
Return Loss | - | |
Gain | 0dBi, 0.7dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.130" (3.30mm) | |
Applications | ISM, LoRaWAN, LPWA, LTE, NB-IoT, Sigfox, Wi-Fi |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.49000 | ¥41.49 |
10 | ¥27.59500 | ¥275.95 |
25 | ¥23.98720 | ¥599.68 |
100 | ¥19.93620 | ¥1,993.62 |
250 | ¥17.96884 | ¥4,492.21 |
500 | ¥16.76898 | ¥8,384.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,120 | ¥15.93637 | ¥17,848.73 |
2,240 | ¥15.13957 | ¥33,912.64 |
5,600 | ¥14.57040 | ¥81,594.24 |