AHA1012331M025R | |
---|---|
DigiKey Part Number | 478-AHA1012331M025RTR-ND - Tape & Reel (TR) 478-AHA1012331M025RCT-ND - Cut Tape (CT) 478-AHA1012331M025RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHA1012331M025R |
Description | CAP ALUM POLY 47UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | AHA1012331M025R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 290 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥14.31700 | ¥143.17 |
50 | ¥11.19940 | ¥559.97 |
100 | ¥10.22580 | ¥1,022.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥9.76685 | ¥3,906.74 |
800 | ¥8.13911 | ¥6,511.29 |
1,200 | ¥7.59653 | ¥9,115.84 |
2,000 | ¥7.32523 | ¥14,650.46 |
4,000 | ¥7.05392 | ¥28,215.68 |
10,000 | ¥6.91826 | ¥69,182.60 |