ACCU-P 0402KIT02 | |
---|---|
DigiKey Part Number | 478-2833-ND |
Manufacturer | |
Manufacturer Product Number | ACCU-P 0402KIT02 |
Description | CAP KIT THIN FILM 1-4.7PF 600PCS |
Customer Reference | |
Detailed Description | Thin Film Capacitor Kit 1pF ~ 4.7pF 25V Surface Mount 600 Pieces (30 Values - 20 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Case | |
Part Status | Obsolete | |
Kit Type | Thin Film | |
Capacitance Range | 1pF ~ 4.7pF | |
Mounting Type | Surface Mount | |
Voltage - Rated | 25V | |
Tolerance | ±0.05pF, ±0.1pF | |
Applications | RF, Microwave, High Frequency | |
Features | High Q, Low Loss | |
Quantity | 600 Pieces (30 Values - 20 Each) | |
Packages Included | 0402 (1005 Metric) |