9000130 | |
---|---|
DigiKey Part Number | 478-9000130-ND |
Manufacturer | |
Manufacturer Product Number | 9000130 |
Description | RF ANT 2.4GHZ/4.9GHZ PCB TRACE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz, 4.9GHz, 5.2GHz, 5.8GHz Bluetooth, Wi-Fi, WLAN, Zigbee™ PCB Trace RF Antenna 2.39GHz ~ 2.49GHz, 4.9GHz ~ 5.9GHz 2dBi, 4dBi, 5dBi, 6dBi U.FL (UMCC), IPEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 4.9GHz, 5.2GHz, 5.8GHz | |
Frequency Range | 2.39GHz ~ 2.49GHz, 4.9GHz ~ 5.9GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 4 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 2dBi, 4dBi, 5dBi, 6dBi | |
Features | Cable - 100mm | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.031" (0.80mm) | |
Applications | Bluetooth, Wi-Fi, WLAN, Zigbee™ |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥11.20800 | ¥56,040.00 |