709177001512006 | |
---|---|
DigiKey Part Number | 478-10599-2-ND - Tape & Reel (TR) 478-10599-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 709177001512006 |
Description | CONN CONTACT IDC 16AWG SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Position Contact Connector IDC 16 AWG Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Contact | |
Number of Positions | - | |
Cable Pitch | - | |
Board-Side Pitch | - | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | IDC | |
Wire Gauge | 16 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | - | |
Number of Positions Loaded | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.45100 | ¥54.51 |
100 | ¥4.49080 | ¥449.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥3.90506 | ¥2,733.54 |
1,400 | ¥3.22164 | ¥4,510.30 |
2,100 | ¥3.12402 | ¥6,560.44 |
3,500 | ¥2.92877 | ¥10,250.69 |
4,900 | ¥2.83114 | ¥13,872.59 |
17,500 | ¥2.59684 | ¥45,444.70 |