609177001542100 | |
---|---|
DigiKey Part Number | 478-609177001542100-ND |
Manufacturer | |
Manufacturer Product Number | 609177001542100 |
Description | TERMINATION CAP 9177-500 SERIES |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Terminating For 9177-500 Series Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Terminating | |
Number of Positions | - | |
For Use With/Related Products | 9177-500 Series Contacts | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥3.65600 | ¥36.56 |
25 | ¥3.34600 | ¥83.65 |
50 | ¥3.14880 | ¥157.44 |
100 | ¥3.01710 | ¥301.71 |
250 | ¥2.75440 | ¥688.60 |
500 | ¥2.62330 | ¥1,311.65 |
1,400 | ¥2.16429 | ¥3,030.01 |
2,800 | ¥1.96751 | ¥5,509.03 |