609176003021199 | |
---|---|
DigiKey Part Number | 478-609176003021199-ND |
Manufacturer | |
Manufacturer Product Number | 609176003021199 |
Description | CONN COVER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For 9176 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 3 | |
For Use With/Related Products | 9176 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.55600 | ¥45.56 |
100 | ¥3.75400 | ¥375.40 |
1,000 | ¥2.69298 | ¥2,692.98 |
5,000 | ¥2.36653 | ¥11,832.65 |
10,000 | ¥2.20332 | ¥22,033.20 |