609176002016000 | |
---|---|
DigiKey Part Number | 478-6092-ND |
Manufacturer | |
Manufacturer Product Number | 609176002016000 |
Description | CAP 9176 2POS CAP 1.1-1.6MM THRU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For 9176 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Strain Relief | |
Number of Positions | 2 | |
For Use With/Related Products | 9176 Series | |
Features | Feed Through | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥3.63800 | ¥36.38 |
25 | ¥3.32880 | ¥83.22 |
50 | ¥3.13340 | ¥156.67 |
100 | ¥3.00250 | ¥300.25 |
250 | ¥2.74168 | ¥685.42 |
500 | ¥2.61094 | ¥1,305.47 |
1,000 | ¥2.15411 | ¥2,154.11 |
3,000 | ¥1.95825 | ¥5,874.75 |