609176001016099 | |
---|---|
DigiKey Part Number | 609176001016099-ND |
Manufacturer | |
Manufacturer Product Number | 609176001016099 |
Description | CONN CAP BLK 9176 SERIES CONTACT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For 9176 Series Contacts, IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | 9176 Series Contacts, IDC | |
Specifications | 1 Position, Wire Stop | |
Material | Polyamide (PA46), Nylon 4/6 | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.19641 | ¥3,589.23 |