609175003010100 | |
---|---|
DigiKey Part Number | 478-609175003010100-ND |
Manufacturer | |
Manufacturer Product Number | 609175003010100 |
Description | CONN CAP BLK 9175 SERIES CONTACT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For 9175 Series Contacts, IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | 9175 Series Contacts, IDC | |
Specifications | 3 Positions, Through Wire | |
Material | Polyamide (PA46), Nylon 4/6 | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.21000 | ¥2.21 |
10 | ¥1.86200 | ¥18.62 |
25 | ¥1.63560 | ¥40.89 |
50 | ¥1.50300 | ¥75.15 |
100 | ¥1.44430 | ¥144.43 |
250 | ¥1.29724 | ¥324.31 |
500 | ¥1.23840 | ¥619.20 |
1,000 | ¥1.03812 | ¥1,038.12 |