600S100JT250XT | |
---|---|
DigiKey Part Number | 1284-1161-2-ND - Tape & Reel (TR) 1284-1161-1-ND - Cut Tape (CT) 1284-1161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S100JT250XT |
Description | CAP CER 10PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S100JT250XT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | RF, Microwave, High Frequency, Bypass, Decoupling | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥6.11600 | ¥61.16 |
50 | ¥5.58260 | ¥279.13 |
100 | ¥4.57370 | ¥457.37 |
500 | ¥3.65040 | ¥1,825.20 |
1,000 | ¥3.22103 | ¥3,221.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.89890 | ¥11,595.60 |
8,000 | ¥2.79155 | ¥22,332.40 |
12,000 | ¥2.73786 | ¥32,854.32 |
28,000 | ¥2.68418 | ¥75,157.04 |