600F120JT250XT | |
---|---|
DigiKey Part Number | 1284-1019-2-ND - Tape & Reel (TR) 1284-1019-1-ND - Cut Tape (CT) 1284-1019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600F120JT250XT |
Description | CAP CER 12PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600F120JT250XT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | RF, Microwave, High Frequency, Bypass, Decoupling | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥7.48700 | ¥74.87 |
50 | ¥6.83220 | ¥341.61 |
100 | ¥5.59740 | ¥559.74 |
500 | ¥4.46762 | ¥2,233.81 |
1,000 | ¥3.94202 | ¥3,942.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.54779 | ¥14,191.16 |
8,000 | ¥3.41639 | ¥27,331.12 |
12,000 | ¥3.35068 | ¥40,208.16 |