600F120FT250XT | |
---|---|
DigiKey Part Number | 1284-1018-2-ND - Tape & Reel (TR) 1284-1018-1-ND - Cut Tape (CT) 1284-1018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600F120FT250XT |
Description | CAP CER 12PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600F120FT250XT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | RF, Microwave, High Frequency, Bypass, Decoupling | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.47000 | ¥18.47 |
10 | ¥14.21100 | ¥142.11 |
50 | ¥13.05360 | ¥652.68 |
100 | ¥10.82380 | ¥1,082.38 |
500 | ¥8.70240 | ¥4,351.20 |
1,000 | ¥7.61451 | ¥7,614.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥7.07065 | ¥28,282.60 |
8,000 | ¥6.93468 | ¥55,477.44 |
12,000 | ¥6.79870 | ¥81,584.40 |