249159002122996 | |
---|---|
DigiKey Part Number | 478-249159002122996TR-ND - Tape & Reel (TR) 478-249159002122996CT-ND - Cut Tape (CT) 478-249159002122996DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 249159002122996 |
Description | CONN SSL SOCKET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Socket Board to Cable/Wire 0.118" (3.00mm) IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Socket | |
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Pitch | 0.118" (3.00mm) | |
Fastening Type | Latch Lock | |
Features | - | |
Housing Color | White | |
Wire Gauge | 22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 125V | |
Current Rating (Amps) | 5A per Contact | |
Ingress Protection | - | |
Mating Cycles | 10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥6.74800 | ¥67.48 |
100 | ¥6.05700 | ¥605.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥4.95573 | ¥3,469.01 |
1,400 | ¥4.40511 | ¥6,167.15 |
2,100 | ¥4.12981 | ¥8,672.60 |
3,500 | ¥3.99214 | ¥13,972.49 |
4,900 | ¥3.85448 | ¥18,886.95 |
17,500 | ¥3.57917 | ¥62,635.47 |