245811302010829+ | |
---|---|
DigiKey Part Number | 478-245811302010829+TR-ND - Tape & Reel (TR) 478-245811302010829+CT-ND - Cut Tape (CT) 478-245811302010829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 245811302010829+ |
Description | BOARD TO BOARD 3 PINS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Connector Receptacle, Outer Shroud Contacts Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 3 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.023" (0.59mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.53800 | ¥35.38 |
25 | ¥3.23480 | ¥80.87 |
50 | ¥3.04420 | ¥152.21 |
100 | ¥2.91780 | ¥291.78 |
250 | ¥2.66360 | ¥665.90 |
500 | ¥2.53682 | ¥1,268.41 |
1,000 | ¥2.09284 | ¥2,092.84 |
2,500 | ¥1.90264 | ¥4,756.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥1.68699 | ¥25,304.85 |
30,000 | ¥1.64894 | ¥49,468.20 |