2220HC562KAT1A | |
---|---|
DigiKey Part Number | 478-5966-2-ND - Tape & Reel (TR) 478-5966-1-ND - Cut Tape (CT) 478-5966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220HC562KAT1A |
Description | CAP CER 5600PF 3KV X7R 2220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220HC562KAT1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.130" (3.30mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥9.25200 | ¥92.52 |
50 | ¥8.44300 | ¥422.15 |
100 | ¥6.91680 | ¥691.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥9.74948 | ¥4,874.74 |
1,000 | ¥8.53089 | ¥8,530.89 |
2,500 | ¥8.22619 | ¥20,565.48 |
5,000 | ¥7.92151 | ¥39,607.55 |