1825WA102KAT1A | |
---|---|
DigiKey Part Number | 478-4738-2-ND - Tape & Reel (TR) 478-4738-1-ND - Cut Tape (CT) 478-4738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825WA102KAT1A |
Description | CAP CER 1000PF 2.5KV NP0 1825 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825WA102KAT1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥8.43100 | ¥84.31 |
50 | ¥7.69420 | ¥384.71 |
100 | ¥6.30430 | ¥630.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.03130 | ¥2,515.65 |
1,000 | ¥4.43945 | ¥4,439.45 |
2,500 | ¥4.14349 | ¥10,358.73 |
5,000 | ¥3.99551 | ¥19,977.55 |
12,500 | ¥3.77354 | ¥47,169.25 |