1812WA101KAT1A | |
---|---|
DigiKey Part Number | 478-3011-2-ND - Tape & Reel (TR) 478-3011-1-ND - Cut Tape (CT) 478-3011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812WA101KAT1A |
Description | CAP CER 100PF 2.5KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812WA101KAT1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥6.70700 | ¥67.07 |
50 | ¥6.11640 | ¥305.82 |
100 | ¥5.01040 | ¥501.04 |
500 | ¥3.99916 | ¥1,999.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.52874 | ¥3,528.74 |
2,000 | ¥3.29349 | ¥6,586.98 |
5,000 | ¥3.17586 | ¥15,879.30 |
10,000 | ¥3.05823 | ¥30,582.30 |
25,000 | ¥2.94061 | ¥73,515.25 |