1808WC102KAT1A | |
---|---|
DigiKey Part Number | 478-2983-2-ND - Tape & Reel (TR) 478-2983-1-ND - Cut Tape (CT) 478-2983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808WC102KAT1A |
Description | CAP CER 1000PF 2.5KV X7R 1808 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808WC102KAT1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.181" L x 0.079" W (4.60mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥5.87800 | ¥58.78 |
50 | ¥5.14260 | ¥257.13 |
100 | ¥4.19110 | ¥419.11 |
500 | ¥3.42890 | ¥1,714.45 |
1,000 | ¥2.95257 | ¥2,952.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.76105 | ¥1,522.10 |
4,000 | ¥0.71877 | ¥2,875.08 |
10,000 | ¥0.67649 | ¥6,764.90 |
14,000 | ¥0.65535 | ¥9,174.90 |
50,000 | ¥0.59193 | ¥29,596.50 |
100,000 | ¥0.54965 | ¥54,965.00 |