145804070050829+ | |
---|---|
DigiKey Part Number | 478-145804070050829+TR-ND - Tape & Reel (TR) 478-145804070050829+CT-ND - Cut Tape (CT) 478-145804070050829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 145804070050829+ |
Description | PLUG - 0.4MM PITCH - 70 POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 70 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.9mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
10 | ¥11.61700 | ¥116.17 |
100 | ¥8.93880 | ¥893.88 |
500 | ¥7.51082 | ¥3,755.41 |
1,000 | ¥6.98835 | ¥6,988.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥6.42715 | ¥25,708.60 |