145804060050829+ | |
---|---|
DigiKey Part Number | 478-145804060050829+TR-ND - Tape & Reel (TR) 478-145804060050829+CT-ND - Cut Tape (CT) 478-145804060050829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 145804060050829+ |
Description | PLUG - 0.5MM PITCH - 60 POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.9mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥9.86800 | ¥98.68 |
100 | ¥8.86000 | ¥886.00 |
500 | ¥7.24926 | ¥3,624.63 |
1,000 | ¥6.44379 | ¥6,443.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.95533 | ¥23,821.32 |