145804044020829+ | |
---|---|
DigiKey Part Number | 478-145804044020829+TR-ND - Tape & Reel (TR) 478-145804044020829+CT-ND - Cut Tape (CT) 478-145804044020829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 145804044020829+ |
Description | CONN PLUG 44POS SMD GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 44 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 44 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.9mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.45500 | ¥74.55 |
100 | ¥6.69760 | ¥669.76 |
500 | ¥5.47956 | ¥2,739.78 |
1,000 | ¥4.87071 | ¥4,870.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.26187 | ¥21,309.35 |
10,000 | ¥4.04878 | ¥40,487.80 |
15,000 | ¥3.95745 | ¥59,361.75 |